+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-2EFH02-M3/I

Diode: rectifying; SMD; 200V; 2A; 22ns; DO219AB,SMF; Ufmax: 0.82V

Manufacturer: VISHAY

Manufacturer part number:
VS-2EFH02-M3/I
TME Symbol:
VS-2EFH02-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
22ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Capacitance
8pF
Case
DO219AB, SMF
Max. forward voltage
0.82V
Max. forward impulse current
50A
Leakage current
8µA
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
VS-2EFH02-M3/I
9910 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs