+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 2A | |
Reverse recovery time | 25ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Case | DO219AB, SMF | |
Max. forward voltage | 0.95V | |
Kind of package | 13 inch reel | |
Application | automotive industry | |
Manufacturer standard package | 10000pcs. |