+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-2EQH01HM3/H

Diode: rectifying; SMD; 100V; 2A; 33ns; DO219AD,microSMP


Manufacturer: VISHAY

Manufacturer part number:
VS-2EQH01HM3/H
TME Symbol:
VS-2EQH01HM3/H

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Reverse recovery time
33ns
Semiconductor structure
single diode
Case
DO219AD, microSMP
Max. forward voltage
1.1V
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
4500pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-2EQH01HM3/H
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.