+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-2KBB100

Bridge rectifier: single-phase; Urmax: 1kV; If: 1.9A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
VS-2KBB100
TME Symbol:
VS-2KBB100

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1.9A
Max. forward impulse current
50A
Version
flat
Case
2KBB
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight3.578 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBB100
539 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs