+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-30TPS12-M3

Thyristor: standard; 1.2kV; Ifmax: 30A; 20A; Igt: 45mA; TO247AC-3


Manufacturer: VISHAY

Manufacturer part number:
VS-30TPS12-M3
TME Symbol:
VS-30TPS12-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
30A
Load current
20A
Gate current
45mA
Case
TO247AC-3
Mounting
THT
Max. forward impulse current
250A
Turn-on time
4µs
Kind of package
tube
Gross weight4.61 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-30TPS12-M3
123 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.18 USDGross price for quantities from 50 pcs - 3.18 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Net price for quantities from 125 pcs - 2.88 USDGross price for quantities from 125 pcs - 2.88 USD
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
Net price for quantities from 625 pcs - 2.51 USDGross price for quantities from 625 pcs - 2.51 USD
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
Net price for quantities from 2000 pcs - 2.35 USDGross price for quantities from 2000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs