+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-30WQ04FNTRLHM3

Diode: Schottky rectifying; DPAK; SMD; 40V; 3.5A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
VS-30WQ04FNTRLHM3
TME Symbol:
VS-30WQ04FNTRLHM3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
40V
Load current
3.5A
Semiconductor structure
single diode
Max. forward voltage
0.53V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VS-30WQ04FNTRLHM3
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Net price for quantities from 6000 pcs - 0.38 USDGross price for quantities from 6000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.