+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-36MB120A

Bridge rectifier: single-phase; Urmax: 1.2kV; Ufmax: 1.14V; If: 35A


Manufacturer: VISHAY

Manufacturer part number:
VS-36MB120A
TME Symbol:
VS-36MB120A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Max. forward voltage
1.14V
Load current
35A
Max. forward impulse current
475A
Version
square
Case
D-34
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight18.445 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-36MB120A
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 5 pcs - 8.89 USDGross price for quantities from 5 pcs - 8.89 USD
Net price for quantities from 10 pcs - 6.74 USDGross price for quantities from 10 pcs - 6.74 USD
Net price for quantities from 20 pcs - 5.88 USDGross price for quantities from 20 pcs - 5.88 USD
Packaging method by the manufacturer:Cardboard = 20 pcs