+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-3EJU06-M3/6A

Diode: rectifying; SMD; 600V; 3A; DO221AC,slimSMA; Ufmax: 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-3EJU06-M3/6A
TME Symbol:
VS-3EJU06-M3/6A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DO221AC, slimSMA
Max. forward voltage
1.35V
Kind of package
7 inch reel
Manufacturer standard package
3500pcs.
Gross weight0.03 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-3EJU06-M3/6A
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 3500 pcs - 0.18 USDGross price for quantities from 3500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.