+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-3EJU06HM3/6A

Diode: rectifying; SMD; 600V; 3A; 82ns; DO221AC,slimSMA; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
VS-3EJU06HM3/6A
TME Symbol:
VS-3EJU06HM3/6A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Reverse recovery time
82ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Capacitance
6.2pF
Case
DO221AC, slimSMA
Max. forward voltage
1.2V
Max. forward impulse current
43A
Leakage current
0.1mA
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
3500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
VS-3EJU06HM3/6A
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.