+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-3EYH02HM3/H

Diode: rectifying; SMD; 200V; 3A; DO221AD,slimSMAW; Ufmax: 950mV


Manufacturer: VISHAY

Manufacturer part number:
VS-3EYH02HM3/H
TME Symbol:
VS-3EYH02HM3/H

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DO221AD, slimSMAW
Max. forward voltage
0.95V
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
3500pcs.
Gross weight0.03 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-3EYH02HM3/H
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 1250 pcs - 0.24 USDGross price for quantities from 1250 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.