+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40APS16-M3

Diode: rectifying; THT; 1.6kV; 40A; Ifsm: 475A; TO247AC-3; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-40APS16-M3
TME Symbol:
VS-40APS16-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
475A
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.14V
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-40APS16-M3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
Net price for quantities from 1000 pcs - 2.45 USDGross price for quantities from 1000 pcs - 2.45 USD
Net price for quantities from 2000 pcs - 2.39 USDGross price for quantities from 2000 pcs - 2.39 USD