+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40HF80

Diode: rectifying; 800V; 40A; cathode to stud; DO203AB,DO5; 1.3V


Manufacturer: VISHAY

Manufacturer part number:
VS-40HF80
TME Symbol:
VS-40HF80

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
40A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. load current
62A
Max. forward impulse current
570A
Manufacturer series
VS-4xHF(R)
Kind of package
bulk
Gross weight20.56 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-40HF80
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Net price for quantities from 25 pcs - 6.87 USDGross price for quantities from 25 pcs - 6.87 USD
Net price for quantities from 50 pcs - 5.98 USDGross price for quantities from 50 pcs - 5.98 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
Net price for quantities from 200 pcs - 5.08 USDGross price for quantities from 200 pcs - 5.08 USD
Packaging method by the manufacturer:Cardboard = 100 pcs