+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40HFL20S02

Diode: rectifying; 200V; 40A; cathode to stud; DO203AB,DO5; 1.95V

Manufacturer: VISHAY

Manufacturer part number:
VS-40HFL20S02
TME Symbol:
VS-40HFL20S02

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
40A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.95V
Max. load current
63A
Max. forward impulse current
0.4kA
Features of semiconductor devices
fast switching
Manufacturer series
VS-40HFL(R)
Kind of package
bulk
Reverse recovery time
200ns
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-40HFL20S02
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 3 pcs - 8.68 USDGross price for quantities from 3 pcs - 8.68 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
Net price for quantities from 30 pcs - 6.90 USDGross price for quantities from 30 pcs - 6.90 USD
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)