+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 200V | |
Load current | 40A | |
Semiconductor structure | cathode to stud | |
Case | DO5, DO203AB | |
Fastening thread | 1/4"-28UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.95V | |
Max. load current | 63A | |
Max. forward impulse current | 0.4kA | |
Features of semiconductor devices | fast switching | |
Manufacturer series | VS-40HFL(R) | |
Kind of package | bulk | |
Reverse recovery time | 0.5µs |