+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40HFR20

Diode: rectifying; 200V; 40A; anode to stud; DO203AB,DO5; 1.3V


Manufacturer: VISHAY

Manufacturer part number:
VS-40HFR20
TME Symbol:
VS-40HFR20

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
40A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. load current
62A
Max. forward impulse current
570A
Manufacturer series
VS-4xHF(R)
Kind of package
bulk
Gross weight20.79 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-40HFR20
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD
Net price for quantities from 100 pcs - 8.15 USDGross price for quantities from 100 pcs - 8.15 USD
Net price for quantities from 500 pcs - 7.57 USDGross price for quantities from 500 pcs - 7.57 USD