+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40TPS08A-M3

Thyristor: standard; 800V; Ifmax: 55A; 35A; Igt: 40mA; TO247AC-3; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-40TPS08A-M3
TME Symbol:
VS-40TPS08A-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO247AC-3
Mounting
THT
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-40TPS08A-M3
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 250 pcs - 2.96 USDGross price for quantities from 250 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.