+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40TPS12A-M3

Thyristor: standard; 1.2kV; Ifmax: 55A; 35A; Igt: 40mA; TO247AC-3


Manufacturer: VISHAY

Manufacturer part number:
VS-40TPS12A-M3
TME Symbol:
VS-40TPS12A-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO247AC-3
Mounting
THT
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight4.97 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-40TPS12A-M3
252 in TME stock
Net price for quantities from 1 pcs - 8.46 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 5 pcs - 6.68 USDGross price for quantities from 5 pcs - 6.68 USD
Net price for quantities from 10 pcs - 5.98 USDGross price for quantities from 10 pcs - 5.98 USD
Net price for quantities from 25 pcs - 5.20 USDGross price for quantities from 25 pcs - 5.20 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 4.76 USD
Net price for quantities from 100 pcs - 4.43 USDGross price for quantities from 100 pcs - 4.43 USD
Net price for quantities from 125 pcs - 4.34 USDGross price for quantities from 125 pcs - 4.34 USD
Net price for quantities from 250 pcs - 4.12 USDGross price for quantities from 250 pcs - 4.12 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs