+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | standard | |
Max. off-state voltage | 1.2kV | |
Max. load current | 55A | |
Load current | 35A | |
Gate current | 150mA | |
Case | TO247AD-3 | |
Mounting | THT | |
Max. forward impulse current | 0.5kA | |
Application | automotive industry | |
Kind of package | tube |