+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-40TPS16LHM3

Thyristor: standard; 1.6kV; Ifmax: 55A; 35A; Igt: 150mA; TO247AD-3


Manufacturer: VISHAY

Manufacturer part number:
VS-40TPS16LHM3
TME Symbol:
VS-40TPS16LHM3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
55A
Load current
35A
Gate current
150mA
Case
TO247AD-3
Mounting
THT
Max. forward impulse current
420A
Application
automotive industry
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-40TPS16LHM3
0 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 25 pcs - 4.09 USDGross price for quantities from 25 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.