+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-45APS16LHM3

Diode: rectifying; THT; 1.6kV; 45A; Ifsm: 500A; TO247AD-3; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-45APS16LHM3
TME Symbol:
VS-45APS16LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
45A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
0.5kA
Case
TO247AD-3
Kind of package
tube
Max. forward voltage
1.16V
Application
automotive industry
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-45APS16LHM3
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)