+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-45EPF06L-M3

Diode: rectifying; THT; 600V; 45A; Ifsm: 550A; TO247AD-2; tube; 180ns

Manufacturer: VISHAY

Manufacturer part number:
VS-45EPF06L-M3
TME Symbol:
VS-45EPF06L-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
45A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.55kA
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.31V
Reverse recovery time
180ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-45EPF06L-M3
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 25 pcs - 4.07 USDGross price for quantities from 25 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 500 pcs - 3.42 USDGross price for quantities from 500 pcs - 3.42 USD
Net price for quantities from 1000 pcs - 3.18 USDGross price for quantities from 1000 pcs - 3.18 USD
Net price for quantities from 2000 pcs - 3.07 USDGross price for quantities from 2000 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.