+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-4CSH01HM3/86A

Diode: rectifying; SMD; 100V; 4A; 24ns; SMPC,TO277A; Ufmax: 950mV

Manufacturer: VISHAY

Manufacturer part number:
VS-4CSH01HM3/86A
TME Symbol:
VS-4CSH01HM3/86A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
4A
Reverse recovery time
24ns
Semiconductor structure
common cathode, double
Case
SMPC, TO277A
Max. forward voltage
0.95V
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
1500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-4CSH01HM3/86A
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 1500 pcs - 0.33 USDGross price for quantities from 1500 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 4500 pcs - 0.27 USDGross price for quantities from 4500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.