+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | VISHAY | |
Type of thyristor | stud | |
Max. off-state voltage | 1kV | |
Max. load current | 80A | |
Load current | 50A | |
Gate current | 100mA | |
Case | TO65, TO208AC | |
Mounting | screw | |
Max. forward impulse current | 1.43kA | |
Semiconductor structure | anode to stud | |
Fastening thread | 1/4"-28UNF-2A | |
Manufacturer series | VS-50RIA | |
Kind of package | bulk |