+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | stud | |
Max. off-state voltage | 1.2kV | |
Max. load current | 80A | |
Load current | 50A | |
Gate current | 100mA | |
Case | TO65, TO208AC | |
Mounting | screw | |
Max. forward impulse current | 1.43kA | |
Semiconductor structure | anode to stud | |
Fastening thread | 1/4"-28UNF-2A | |
Manufacturer series | VS-50RIA | |
Kind of package | bulk |