+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-50RIA40

Thyristor: stud; 400V; Ifmax: 80A; 50A; Igt: 100mA; TO208AC,TO65


Manufacturer: VISHAY

Manufacturer part number:
VS-50RIA40
TME Symbol:
VS-50RIA40

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.4kV
Max. load current
80A
Load current
50A
Gate current
100mA
Case
TO65, TO208AC
Mounting
screw
Max. forward impulse current
1.43kA
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-50RIA
Kind of package
bulk
Gross weight22.4 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-50RIA40
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.23 USDGross price for quantities from 1 pcs - 27.23 USD
Net price for quantities from 5 pcs - 23.59 USDGross price for quantities from 5 pcs - 23.59 USD
Net price for quantities from 10 pcs - 21.87 USDGross price for quantities from 10 pcs - 21.87 USD
Net price for quantities from 25 pcs - 19.59 USDGross price for quantities from 25 pcs - 19.59 USD
Net price for quantities from 50 pcs - 17.90 USDGross price for quantities from 50 pcs - 17.90 USD
Net price for quantities from 100 pcs - 16.25 USDGross price for quantities from 100 pcs - 16.25 USD
Net price for quantities from 200 pcs - 14.66 USDGross price for quantities from 200 pcs - 14.66 USD
Net price for quantities from 300 pcs - 14.09 USDGross price for quantities from 300 pcs - 14.09 USD
Net price for quantities from 400 pcs - 13.96 USDGross price for quantities from 400 pcs - 13.96 USD