+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-50RIA60

Thyristor: stud; 600V; Ifmax: 80A; 50A; Igt: 100mA; TO208AC,TO65


Manufacturer: VISHAY

Manufacturer part number:
VS-50RIA60
TME Symbol:
VS-50RIA60

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.6kV
Max. load current
80A
Load current
50A
Gate current
100mA
Case
TO65, TO208AC
Mounting
screw
Max. forward impulse current
1.43kA
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-50RIA
Kind of package
bulk
Gross weight24.3 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-50RIA60
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 17.25 USDGross price for quantities from 100 pcs - 17.25 USD