+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | half-controlled | |
Max. off-state voltage | 1.2kV | |
Load current | 55A | |
Max. forward impulse current | 390A | |
Electrical mounting | FASTON connectors, screw | |
Leads | M5 screws | |
Case | MTK | |
Version | module | |
Mechanical mounting | screw | |
Max. forward voltage | 2.68V | |
Gate current | 150mA | |
Kind of package | bulk | |
Threshold on-voltage | 1.17V |