+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-60APU04-N3

Diode: rectifying; THT; 400V; 60A; Ifsm: 600A; TO247AC-3; tube; 50ns


Manufacturer: VISHAY

Manufacturer part number:
VS-60APU04-N3
TME Symbol:
VS-60APU04-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.6kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
0.87V
Max. load current
120A
Reverse recovery time
50ns
Gross weight4.94 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60APU04-N3
109 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 500 pcs - 2.41 USDGross price for quantities from 500 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs