+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-6DKH02-M3/H

Diode: rectifying; SMD; 200V; 3Ax2; 25ns; FlatPAK 5x6; Ufmax: 0.74V


Manufacturer: VISHAY

Manufacturer part number:
VS-6DKH02-M3/H
TME Symbol:
VS-6DKH02-M3/H

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A x2
Reverse recovery time
25ns
Semiconductor structure
double independent
Features of semiconductor devices
ultrafast switching
Capacitance
14pF
Case
FlatPAK 5x6
Max. forward voltage
0.74V
Max. forward impulse current
147A
Leakage current
40µA
Kind of package
7 inch reel
Manufacturer standard package
1500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
VS-6DKH02-M3/H
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.