+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 6A | |
Reverse recovery time | 19ns | |
Semiconductor structure | single diode | |
Case | DPAK | |
Max. forward voltage | 3.1V | |
Kind of package | tube | |
Application | automotive industry | |
Manufacturer standard package | 75pcs. |