+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-6FL100S05

Diode: rectifying; 1kV; 6A; cathode to stud; DO203AA,DO4; 1.5V


Manufacturer: VISHAY

Manufacturer part number:
VS-6FL100S05
TME Symbol:
VS-6FL100S05

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
6A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.5V
Max. load current
9.5A
Max. forward impulse current
110A
Features of semiconductor devices
fast switching
Manufacturer series
VS-6FL(R)
Kind of package
bulk
Reverse recovery time
0.5µs
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-6FL100S05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 25 pcs - 7.07 USDGross price for quantities from 25 pcs - 7.07 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
Net price for quantities from 200 pcs - 6.11 USDGross price for quantities from 200 pcs - 6.11 USD
Net price for quantities from 300 pcs - 5.75 USDGross price for quantities from 300 pcs - 5.75 USD
Net price for quantities from 400 pcs - 5.48 USDGross price for quantities from 400 pcs - 5.48 USD
Net price for quantities from 500 pcs - 5.26 USDGross price for quantities from 500 pcs - 5.26 USD
Net price for quantities from 1000 pcs - 4.58 USDGross price for quantities from 1000 pcs - 4.58 USD