+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 0.8kV | |
Load current | 6A | |
Semiconductor structure | anode to stud | |
Case | DO4, DO203AA | |
Fastening thread | 10-32UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.5V | |
Max. load current | 9.5A | |
Max. forward impulse current | 110A | |
Features of semiconductor devices | fast switching | |
Manufacturer series | VS-6FL(R) | |
Kind of package | bulk | |
Reverse recovery time | 0.5µs |