+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-70HF120

Diode: rectifying; 1.2kV; 70A; cathode to stud; DO203AB,DO5; 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-70HF120
TME Symbol:
VS-70HF120

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
70A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
110A
Max. forward impulse current
1kA
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight20.88 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HF120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
Net price for quantities from 100 pcs - 6.04 USDGross price for quantities from 100 pcs - 6.04 USD
Net price for quantities from 500 pcs - 5.66 USDGross price for quantities from 500 pcs - 5.66 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcs