+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-70HFLR20S02

Diode: rectifying; 200V; 70A; anode to stud; DO203AB,DO5; 1.85V

Manufacturer: VISHAY

Manufacturer part number:
VS-70HFLR20S02
TME Symbol:
VS-70HFLR20S02

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
70A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.85V
Max. load current
110A
Max. forward impulse current
700A
Features of semiconductor devices
fast switching
Manufacturer series
VS-7xHFL(R)
Kind of package
bulk
Reverse recovery time
200ns
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HFLR20S02
0 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 3 pcs - 11.71 USDGross price for quantities from 3 pcs - 11.71 USD
Net price for quantities from 10 pcs - 9.84 USDGross price for quantities from 10 pcs - 9.84 USD
Net price for quantities from 25 pcs - 8.44 USDGross price for quantities from 25 pcs - 8.44 USD
Net price for quantities from 50 pcs - 7.84 USDGross price for quantities from 50 pcs - 7.84 USD
Net price for quantities from 100 pcs - 7.57 USDGross price for quantities from 100 pcs - 7.57 USD
Net price for quantities from 2500 pcs - 7.05 USDGross price for quantities from 2500 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.