+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-70HFR80

Diode: rectifying; 800V; 70A; anode to stud; DO203AB,DO5; 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-70HFR80
TME Symbol:
VS-70HFR80

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
70A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
110A
Max. forward impulse current
1kA
Manufacturer series
VS-7xHF(R)
Kind of package
bulk
Gross weight20.75 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-70HFR80
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 10 pcs - 11.16 USDGross price for quantities from 10 pcs - 11.16 USD
Net price for quantities from 25 pcs - 10.26 USDGross price for quantities from 25 pcs - 10.26 USD
Net price for quantities from 50 pcs - 9.85 USDGross price for quantities from 50 pcs - 9.85 USD
Net price for quantities from 100 pcs - 9.39 USDGross price for quantities from 100 pcs - 9.39 USD
Net price for quantities from 200 pcs - 8.17 USDGross price for quantities from 200 pcs - 8.17 USD
Net price for quantities from 300 pcs - 7.65 USDGross price for quantities from 300 pcs - 7.65 USD
Net price for quantities from 500 pcs - 7.05 USDGross price for quantities from 500 pcs - 7.05 USD
Net price for quantities from 600 pcs - 6.85 USDGross price for quantities from 600 pcs - 6.85 USD