+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-82RIA120

Thyristor: stud; 1.2kV; Ifmax: 125A; 80A; Igt: 120mA; TO209AC,TO94


Manufacturer: VISHAY

Manufacturer part number:
VS-82RIA120
TME Symbol:
VS-82RIA120

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
1.2kV
Max. load current
125A
Load current
80A
Gate current
120mA
Case
TO94, TO209AC
Mounting
screw
Max. forward impulse current
1.9kA
Fastening thread
1/2"-20UNF-2A
Manufacturer series
VS-82RIA
Kind of package
bulk
Gross weight101.77 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-82RIA120
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.16 USDGross price for quantities from 1 pcs - 69.16 USD
Net price for quantities from 500 pcs - 41.18 USDGross price for quantities from 500 pcs - 41.18 USD
Packaging method by the manufacturer:Cardboard = 25 pcs