+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-85HFR140

Diode: rectifying; 1.4kV; 85A; anode to stud; DO203AB,DO5; 1.4V


Manufacturer: VISHAY

Manufacturer part number:
VS-85HFR140
TME Symbol:
VS-85HFR140

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.4kV
Load current
85A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
133A
Max. forward impulse current
1.45kA
Manufacturer series
VS-8xHF(R)
Kind of package
bulk
Gross weight20.13 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-85HFR140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.14 USDGross price for quantities from 1 pcs - 16.14 USD
Net price for quantities from 10 pcs - 11.69 USDGross price for quantities from 10 pcs - 11.69 USD
Net price for quantities from 50 pcs - 10.28 USDGross price for quantities from 50 pcs - 10.28 USD
Net price for quantities from 100 pcs - 9.68 USDGross price for quantities from 100 pcs - 9.68 USD
Net price for quantities from 200 pcs - 9.09 USDGross price for quantities from 200 pcs - 9.09 USD
Net price for quantities from 300 pcs - 8.75 USDGross price for quantities from 300 pcs - 8.75 USD
Net price for quantities from 400 pcs - 8.51 USDGross price for quantities from 400 pcs - 8.51 USD
Net price for quantities from 500 pcs - 8.32 USDGross price for quantities from 500 pcs - 8.32 USD
Packaging method by the manufacturer:Cardboard = 100 pcs