+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-85HFR20

Diode: rectifying; 200V; 85A; anode to stud; DO203AB,DO5; 1.2V


Manufacturer: VISHAY

Manufacturer part number:
VS-85HFR20
TME Symbol:
VS-85HFR20

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
85A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.2V
Max. load current
133A
Max. forward impulse current
1.45kA
Manufacturer series
VS-8xHF(R)
Kind of package
bulk
Gross weight20.76 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-85HFR20
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 25 pcs - 12.41 USDGross price for quantities from 25 pcs - 12.41 USD
Net price for quantities from 50 pcs - 11.97 USDGross price for quantities from 50 pcs - 11.97 USD
Net price for quantities from 100 pcs - 11.17 USDGross price for quantities from 100 pcs - 11.17 USD
Net price for quantities from 200 pcs - 10.29 USDGross price for quantities from 200 pcs - 10.29 USD
Net price for quantities from 300 pcs - 9.42 USDGross price for quantities from 300 pcs - 9.42 USD
Net price for quantities from 400 pcs - 8.71 USDGross price for quantities from 400 pcs - 8.71 USD
Net price for quantities from 500 pcs - 8.12 USDGross price for quantities from 500 pcs - 8.12 USD
Net price for quantities from 600 pcs - 8.08 USDGross price for quantities from 600 pcs - 8.08 USD
Packaging method by the manufacturer:Cardboard = 100 pcs