+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-8EVX06-M3/I

Diode: rectifying; SMD; 600V; 8A; SlimDPAK,TO252AE; Ufmax: 3V


Manufacturer: VISHAY

Manufacturer part number:
VS-8EVX06-M3/I
TME Symbol:
VS-8EVX06-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Case
SlimDPAK, TO252AE
Max. forward voltage
3V
Kind of package
13 inch reel
Manufacturer standard package
4500pcs.
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-8EVX06-M3/I
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 4500 pcs - 0.37 USDGross price for quantities from 4500 pcs - 0.37 USD
Net price for quantities from 9000 pcs - 0.36 USDGross price for quantities from 9000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.