+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 8A | |
Reverse recovery time | 200ns | |
Semiconductor structure | single diode | |
Case | DPAK | |
Max. forward voltage | 1.2V | |
Max. forward impulse current | 150A | |
Leakage current | 3mA | |
Kind of package | tube | |
Manufacturer standard package | 75pcs. |