+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-8TQ080-M3

Diode: Schottky rectifying; THT; 80V; 8A; TO220-2; Ufmax: 0.58V


Manufacturer: VISHAY

Manufacturer part number:
VS-8TQ080-M3
TME Symbol:
VS-8TQ080-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
8A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
0.58V
Max. forward impulse current
850A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.919 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-8TQ080-M3
3017 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 1250 pcs - 0.76 USDGross price for quantities from 1250 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs