+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-90EPF12L-M3

Diode: rectifying; THT; 1.2kV; 90A; Ifsm: 1000A; TO247AD-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-90EPF12L-M3
TME Symbol:
VS-90EPF12L-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
90A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
1kA
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
1.38V
Reverse recovery time
90ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-90EPF12L-M3
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 25 pcs - 6.83 USDGross price for quantities from 25 pcs - 6.83 USD
Net price for quantities from 50 pcs - 6.59 USDGross price for quantities from 50 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.