+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-A5PH6006L-N3

Diode: rectifying; THT; 600V; 60A; Ifsm: 500A; TO247AD-3; tube; 54ns


Manufacturer: VISHAY

Manufacturer part number:
VS-A5PH6006L-N3
TME Symbol:
VS-A5PH6006L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.5kA
Case
TO247AD-3
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
120A
Reverse recovery time
54ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-A5PH6006L-N3
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.