+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6057

Adapter for driver-horn systems; 80x80x70mm

Manufacturer: VISATON

Manufacturer part number:
6057
TME Symbol:
VS-AD25H

Specification

Manufacturer
VISATON
Type of sound transducer accesories
adapter for driver-horn systems
Body dimensions
80x80x70mm
Related items
DR 45 N 8 OHM
Height
70mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
6057
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order