+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1305

Loudspeaker; midrange; 60W; 8Ω; Ø153x62.5mm; 0÷8kHz; Ø: 114mm


Manufacturer: VISATON

Manufacturer part number:
1305
TME Symbol:
VS-AL130M8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midrange
Power
60W
Maximum power
90W
Impedance
Body dimensions
Ø153x62.5mm
Sound frequency
0...8kHz
Panel cutout diameter
115mm
Sound level
90dB
Resonant frequency
57Hz
Diameter
114mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1305
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order