+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1302

Loudspeaker; midwoofer; 70W; 8Ω; Ø180x68mm; 0÷10kHz; Ø: 148mm

Manufacturer: VISATON

Manufacturer part number:
1302
TME Symbol:
VS-AL1708

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midwoofer
Power
70W
Maximum power
100W
Impedance
Body dimensions
Ø180x68mm
Sound frequency
0...10kHz
Panel cutout diameter
150mm
Sound level
88dB
Resonant frequency
38Hz
Diameter
148mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1302
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order