+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100

External amplifier; 12VDC; Output imp: 1.1Ω; 46mA; 60mV; 3.3W


Manufacturer: VISATON

Manufacturer part number:
7100
TME Symbol:
VS-AMP2.2

Specification

Manufacturer
VISATON
Type of sound transducer
external amplifier
Operating temperature
-10...50°C
Output impedance
1.1Ω
Quiescent current
46mA
Input voltage
60mV
Kind of output connector
Jack 3,5mm stereo
Channel output power
3.3W
Input impedance
10kΩ
Supply voltage
  • 12V DC
Kind of input connector
  • Jack 3,5mm stereo
  • terminal DC:5,4mm (-) / 2,1mm (+)
Caution!
  • Amplifier recommended for mobile (portable) applications which have got low output power
  • without power supply
Dimensions
Gross weight206 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
7100
34 in TME stock
Net price for quantities from 1 pcs - 49.35 USDGross price for quantities from 1 pcs - 49.35 USD
Net price for quantities from 5 pcs - 45.51 USDGross price for quantities from 5 pcs - 45.51 USD
Net price for quantities from 20 pcs - 39.76 USDGross price for quantities from 20 pcs - 39.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs