+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7102

External amplifier; 12VDC; Output imp: 1.1Ω; 46mA; 700mV; 3.2W


Manufacturer: VISATON

Manufacturer part number:
7102
TME Symbol:
VS-AMP2.2LN

Specification

Manufacturer
VISATON
Type of sound transducer
external amplifier
Operating temperature
-10...50°C
Output impedance
1.1Ω
Quiescent current
46mA
Input voltage
700mV
Kind of output connector
Jack 3,5mm stereo
Channel output power
3.2W
Input impedance
10kΩ
Supply voltage
  • 12V DC
Kind of input connector
  • Jack 3,5mm stereo
  • terminal DC:5,4mm (-) / 2,1mm (+)
Caution!
  • Amplifier recommended for non-portable applications which have got high output power
  • without power supply
Dimensions
Gross weight205.38 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
7102
79 in TME stock
Net price for quantities from 1 pcs - 48.40 USDGross price for quantities from 1 pcs - 48.40 USD
Net price for quantities from 5 pcs - 44.35 USDGross price for quantities from 5 pcs - 44.35 USD
Net price for quantities from 24 pcs - 39.25 USDGross price for quantities from 24 pcs - 39.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs