+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1263

Loudspeaker; full-range,general purpose; 30W; 6Ω; Ø121.5x57mm


Manufacturer: VISATON

Manufacturer part number:
1263
TME Symbol:
VS-B1006

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
30W
Maximum power
60W
Impedance
6Ω
Body dimensions
Ø121.5x57mm
Sound frequency
0...20kHz
Panel cutout diameter
101mm
Sound level
88dB
Resonant frequency
75Hz
Colour
black
Diameter
101mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1263
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order