+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1350

Loudspeaker; full-range,general purpose; 40W; 6Ω; Ø222x95mm


Manufacturer: VISATON

Manufacturer part number:
1350
TME Symbol:
VS-B2006

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
40W
Maximum power
70W
Impedance
6Ω
Body dimensions
Ø222x95mm
Sound frequency
0...18kHz
Panel cutout diameter
190mm
Sound level
96dB
Resonant frequency
40Hz
Colour
black
Diameter
188mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order